
22CC50D0312B | |
|---|---|
DigiKey Part Number | 145-22CC50D0312B-ND |
Manufacturer | |
Manufacturer Product Number | 22CC50D0312B |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.312" (7.92mm) |
Datasheet | Datasheet |
Category | Mounting Type Fastener |
Manufacturer Essentra Components | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Black |
Packaging Bulk | Width 0.500" (12.70mm) |
Part Status Active | Panel Hole Size 0.203" (5.16mm) |
Type Clamp, P-Type | Material Thickness 0.050" (1.27mm) |
Opening Size 0.312" (7.92mm) | Material Flammability Rating UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13400 € | 1,34 € |
| 25 | 0,12600 € | 3,15 € |
| 50 | 0,12020 € | 6,01 € |
| 100 | 0,11440 € | 11,44 € |
| 250 | 0,10720 € | 26,80 € |
| 500 | 0,10208 € | 51,04 € |
| 1.000 | 0,09719 € | 97,19 € |
| 2.500 | 0,09110 € | 227,75 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

