
22CC50D0187B | |
|---|---|
DigiKey Part Number | 145-22CC50D0187B-ND |
Manufacturer | |
Manufacturer Product Number | 22CC50D0187B |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.187" (4.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22CC50D0187B Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Black |
Series | Width 0.500" (12.70mm) |
Packaging Bulk | Panel Hole Size 0.203" (5.16mm) |
Part Status Active | Material Thickness 0.050" (1.27mm) |
Type Clamp, P-Type | Material Flammability Rating UL94 V-2 |
Opening Size 0.187" (4.75mm) | Bundle Center to Mounting Center 0.425" (10.80mm) |
Mounting Type Fastener |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11700 € | 1,17 € |
| 25 | 0,11000 € | 2,75 € |
| 50 | 0,10480 € | 5,24 € |
| 100 | 0,09960 € | 9,96 € |
| 250 | 0,09340 € | 23,35 € |
| 500 | 0,08892 € | 44,46 € |
| 1.000 | 0,08466 € | 84,66 € |
| 2.500 | 0,07935 € | 198,38 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

