
22CC50C0875B | |
|---|---|
DigiKey Part Number | 145-22CC50C0875B-ND |
Manufacturer | |
Manufacturer Product Number | 22CC50C0875B |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.875" (22.23mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22CC50C0875B Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Black |
Series | Width 0.500" (12.70mm) |
Packaging Bulk | Panel Hole Size 0.167" (4.24mm) |
Part Status Active | Material Thickness 0.050" (1.27mm) |
Type Clamp, P-Type | Material Flammability Rating UL94 V-2 |
Opening Size 0.875" (22.23mm) | Bundle Center to Mounting Center 0.845" (21.46mm) |
Mounting Type Fastener | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16700 € | 1,67 € |
| 25 | 0,15720 € | 3,93 € |
| 50 | 0,14940 € | 7,47 € |
| 100 | 0,14230 € | 14,23 € |
| 250 | 0,13332 € | 33,33 € |
| 500 | 0,12696 € | 63,48 € |
| 1.500 | 0,11748 € | 176,22 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

