
22CC50C0875 | |
|---|---|
DigiKey Part Number | 145-22CC50C0875-ND |
Manufacturer | |
Manufacturer Product Number | 22CC50C0875 |
Description | CBL CLAMP P-TYPE NAT FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 0.875" (22.23mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22CC50C0875 Models |
Category | Mounting Type Fastener |
Manufacturer Essentra Components | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Natural |
Packaging Bulk | Width 0.500" (12.70mm) |
Part Status Active | Panel Hole Size 0.167" (4.24mm) |
Type Clamp, P-Type | Material Thickness 0.050" (1.27mm) |
Opening Size 0.875" (22.23mm) | Material Flammability Rating UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,36900 € | 3,69 € |
| 25 | 0,34560 € | 8,64 € |
| 50 | 0,32900 € | 16,45 € |
| 100 | 0,31330 € | 31,33 € |
| 250 | 0,29364 € | 73,41 € |
| 500 | 0,27962 € | 139,81 € |
| 1.500 | 0,25875 € | 388,12 € |
| 3.000 | 0,24639 € | 739,17 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

