
22CC50C0750B | |
|---|---|
DigiKey Part Number | 145-22CC50C0750B-ND |
Manufacturer | |
Manufacturer Product Number | 22CC50C0750B |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.750" (19.05mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Black |
Series | Width 0.500" (12.70mm) |
Packaging Bulk | Panel Hole Size 0.167" (4.24mm) |
Part Status Active | Material Thickness 0.050" (1.27mm) |
Type Clamp, P-Type | Material Flammability Rating UL94 V-2 |
Opening Size 0.750" (19.05mm) | Bundle Center to Mounting Center 0.780" (19.81mm) |
Mounting Type Fastener |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21100 € | 2,11 € |
| 25 | 0,19720 € | 4,93 € |
| 50 | 0,18760 € | 9,38 € |
| 100 | 0,17870 € | 17,87 € |
| 250 | 0,16748 € | 41,87 € |
| 500 | 0,15948 € | 79,74 € |
| 1.000 | 0,15185 € | 151,85 € |
| 2.500 | 0,14234 € | 355,85 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

