
22CC50C0562B | |
|---|---|
DigiKey Part Number | 145-22CC50C0562B-ND |
Manufacturer | |
Manufacturer Product Number | 22CC50C0562B |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.562" (14.27mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Black |
Series | Width 0.500" (12.70mm) |
Packaging Bulk | Panel Hole Size 0.167" (4.24mm) |
Part Status Active | Material Thickness 0.050" (1.27mm) |
Type Clamp, P-Type | Material Flammability Rating UL94 V-2 |
Opening Size 0.562" (14.27mm) | Bundle Center to Mounting Center 0.606" (15.39mm) |
Mounting Type Fastener |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,17200 € | 1,72 € |
| 25 | 0,16120 € | 4,03 € |
| 50 | 0,15340 € | 7,67 € |
| 100 | 0,14600 € | 14,60 € |
| 250 | 0,13688 € | 34,22 € |
| 500 | 0,13032 € | 65,16 € |
| 1.000 | 0,12409 € | 124,09 € |
| 2.500 | 0,11631 € | 290,77 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

