
22CC50C0562 | |
|---|---|
DigiKey Part Number | 145-22CC50C0562-ND |
Manufacturer | |
Manufacturer Product Number | 22CC50C0562 |
Description | CBL CLAMP P-TYPE NAT FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 0.562" (14.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22CC50C0562 Models |
Category | Mounting Type Fastener |
Manufacturer Essentra Components | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Natural |
Packaging Bulk | Width 0.500" (12.70mm) |
Part Status Active | Panel Hole Size 0.167" (4.24mm) |
Type Clamp, P-Type | Material Thickness 0.050" (1.27mm) |
Opening Size 0.562" (14.27mm) | Material Flammability Rating UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,09682 € | 242,05 € |
| Unit Price without VAT: | 0,09682 € |
|---|---|
| Unit Price with VAT: | 0,11522 € |

