
22CC50C0437 | |
|---|---|
DigiKey Part Number | 145-22CC50C0437-ND |
Manufacturer | |
Manufacturer Product Number | 22CC50C0437 |
Description | CBL CLAMP P-TYPE NAT FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 0.437" (11.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22CC50C0437 Models |
Category | Mounting Type Fastener |
Manufacturer Essentra Components | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Natural |
Packaging Bulk | Width 0.500" (12.70mm) |
Part Status Active | Panel Hole Size 0.167" (4.24mm) |
Type Clamp, P-Type | Material Thickness 0.050" (1.27mm) |
Opening Size 0.437" (11.10mm) | Material Flammability Rating UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15000 € | 1,50 € |
| 25 | 0,14120 € | 3,53 € |
| 50 | 0,13420 € | 6,71 € |
| 100 | 0,12780 € | 12,78 € |
| 250 | 0,11980 € | 29,95 € |
| 500 | 0,11406 € | 57,03 € |
| 1.000 | 0,10861 € | 108,61 € |
| 2.500 | 0,10180 € | 254,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

