
22CC50C0250B | |
|---|---|
DigiKey Part Number | 145-22CC50C0250B-ND |
Manufacturer | |
Manufacturer Product Number | 22CC50C0250B |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.250" (6.35mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Black |
Series | Width 0.500" (12.70mm) |
Packaging Bulk | Panel Hole Size 0.167" (4.24mm) |
Part Status Active | Material Thickness 0.050" (1.27mm) |
Type Clamp, P-Type | Material Flammability Rating UL94 V-2 |
Opening Size 0.250" (6.35mm) | Bundle Center to Mounting Center 0.410" (10.41mm) |
Mounting Type Fastener |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12700 € | 1,27 € |
| 25 | 0,11880 € | 2,97 € |
| 50 | 0,11320 € | 5,66 € |
| 100 | 0,10790 € | 10,79 € |
| 250 | 0,10104 € | 25,26 € |
| 500 | 0,09620 € | 48,10 € |
| 1.000 | 0,09160 € | 91,60 € |
| 2.500 | 0,08586 € | 214,65 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

