Cable Clamp, P-Type Black Fastener 0.562" (14.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22CC37D0562B

DigiKey Part Number
145-22CC37D0562B-ND
Manufacturer
Manufacturer Product Number
22CC37D0562B
Description
CBL CLAMP P-TYPE BLACK FASTENER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Black Fastener 0.562" (14.27mm)
Datasheet
 Datasheet
EDA/CAD Models
22CC37D0562B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
-
Opening Size
0.562" (14.27mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Length
-
Width
0.375" (9.53mm)
Height
-
Panel Hole Size
0.203" (5.16mm)
Material Thickness
0.050" (1.27mm)
Material Flammability Rating
UL94 V-2
Adhesive
-
Screw Size
-
Bundle Center to Mounting Center
0.606" (15.39mm)
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.249
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,15800 €1,58 €
250,14800 €3,70 €
500,14100 €7,05 €
1000,13430 €13,43 €
2500,12580 €31,45 €
5000,11982 €59,91 €
1.0000,11408 €114,08 €
2.5000,10693 €267,32 €
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €