
22CC37D0562 | |
|---|---|
DigiKey Part Number | 145-22CC37D0562-ND |
Manufacturer | |
Manufacturer Product Number | 22CC37D0562 |
Description | CBL CLAMP P-TYPE NAT FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 0.562" (14.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22CC37D0562 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.562" (14.27mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.375" (9.53mm) | |
Height | - | |
Panel Hole Size | 0.203" (5.16mm) | |
Material Thickness | 0.050" (1.27mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14500 € | 1,45 € |
| 25 | 0,13600 € | 3,40 € |
| 50 | 0,12940 € | 6,47 € |
| 100 | 0,12320 € | 12,32 € |
| 250 | 0,11548 € | 28,87 € |
| 500 | 0,10996 € | 54,98 € |
| 1.000 | 0,10471 € | 104,71 € |
| 2.500 | 0,09815 € | 245,38 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

