
22CC37D0375 | |
|---|---|
DigiKey Part Number | 145-22CC37D0375-ND |
Manufacturer | |
Manufacturer Product Number | 22CC37D0375 |
Description | CBL CLAMP P-TYPE NAT FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 0.375" (9.53mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22CC37D0375 Models |
Category | Mounting Type Fastener |
Manufacturer Essentra Components | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Natural |
Packaging Bulk | Width 0.375" (9.53mm) |
Part Status Active | Panel Hole Size 0.203" (5.16mm) |
Type Clamp, P-Type | Material Thickness 0.050" (1.27mm) |
Opening Size 0.375" (9.53mm) | Material Flammability Rating UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08700 € | 0,87 € |
| 25 | 0,08080 € | 2,02 € |
| 50 | 0,07720 € | 3,86 € |
| 100 | 0,07350 € | 7,35 € |
| 250 | 0,06888 € | 17,22 € |
| 500 | 0,06558 € | 32,79 € |
| 1.000 | 0,06243 € | 62,43 € |
| 2.500 | 0,05852 € | 146,30 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

