
22CC37D0187B | |
|---|---|
DigiKey Part Number | 145-22CC37D0187B-ND |
Manufacturer | |
Manufacturer Product Number | 22CC37D0187B |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.187" (4.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22CC37D0187B Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Black |
Series | Width 0.375" (9.53mm) |
Packaging Bulk | Panel Hole Size 0.203" (5.16mm) |
Part Status Active | Material Thickness 0.050" (1.27mm) |
Type Clamp, P-Type | Material Flammability Rating UL94 V-2 |
Opening Size 0.187" (4.75mm) | Bundle Center to Mounting Center 0.430" (10.92mm) |
Mounting Type Fastener |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07700 € | 0,77 € |
| 25 | 0,07200 € | 1,80 € |
| 50 | 0,06860 € | 3,43 € |
| 100 | 0,06540 € | 6,54 € |
| 250 | 0,06128 € | 15,32 € |
| 500 | 0,05836 € | 29,18 € |
| 1.000 | 0,05557 € | 55,57 € |
| 2.500 | 0,05208 € | 130,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

