Cable Clamp, P-Type Natural Fastener 0.187" (4.75mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22CC37D0187

DigiKey Part Number
145-22CC37D0187-ND
Manufacturer
Manufacturer Product Number
22CC37D0187
Description
CBL CLAMP P-TYPE NAT FASTENER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Natural Fastener 0.187" (4.75mm)
Datasheet
 Datasheet
EDA/CAD Models
22CC37D0187 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
-
Opening Size
0.187" (4.75mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
-
Width
0.375" (9.53mm)
Height
-
Panel Hole Size
0.203" (5.16mm)
Material Thickness
0.050" (1.27mm)
Material Flammability Rating
UL94 V-2
Adhesive
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.041
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,07800 €0,78 €
250,07280 €1,82 €
500,06960 €3,48 €
1000,06630 €6,63 €
2500,06208 €15,52 €
5000,05908 €29,54 €
1.0000,05627 €56,27 €
2.5000,05274 €131,85 €
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €