
22CC37B0375B | |
|---|---|
DigiKey Part Number | 145-22CC37B0375B-ND |
Manufacturer | |
Manufacturer Product Number | 22CC37B0375B |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.375" (9.53mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Black |
Series | Width 0.375" (9.53mm) |
Packaging Bulk | Panel Hole Size 0.140" (3.56mm) |
Part Status Active | Material Thickness 0.050" (1.27mm) |
Type Clamp, P-Type | Material Flammability Rating UL94 V-2 |
Opening Size 0.375" (9.53mm) | Bundle Center to Mounting Center 0.595" (15.11mm) |
Mounting Type Fastener |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09400 € | 0,94 € |
| 25 | 0,08840 € | 2,21 € |
| 50 | 0,08420 € | 4,21 € |
| 100 | 0,08010 € | 8,01 € |
| 250 | 0,07508 € | 18,77 € |
| 500 | 0,07148 € | 35,74 € |
| 1.000 | 0,06805 € | 68,05 € |
| 2.500 | 0,06379 € | 159,47 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

