Cable Clamp, P-Type Natural Fastener 0.375" (9.53mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22CC37B0375

DigiKey Part Number
145-22CC37B0375-ND
Manufacturer
Manufacturer Product Number
22CC37B0375
Description
CBL CLAMP P-TYPE NAT FASTENER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Natural Fastener 0.375" (9.53mm)
Datasheet
 Datasheet
EDA/CAD Models
22CC37B0375 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
-
Opening Size
0.375" (9.53mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
-
Width
0.375" (9.53mm)
Height
-
Panel Hole Size
0.140" (3.56mm)
Material Thickness
0.050" (1.27mm)
Material Flammability Rating
UL94 V-2
Adhesive
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.329
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,08800 €0,88 €
250,08200 €2,05 €
500,07820 €3,91 €
1000,07440 €7,44 €
2500,06976 €17,44 €
5000,06640 €33,20 €
1.0000,06322 €63,22 €
2.5000,05926 €148,15 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €