
22CC37B0312B | |
|---|---|
DigiKey Part Number | 145-22CC37B0312B-ND |
Manufacturer | |
Manufacturer Product Number | 22CC37B0312B |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.312" (7.92mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22CC37B0312B Models |
Category | Mounting Type Fastener |
Manufacturer Essentra Components | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Black |
Packaging Bulk | Width 0.375" (9.53mm) |
Part Status Active | Panel Hole Size 0.140" (3.56mm) |
Type Clamp, P-Type | Material Thickness 0.050" (1.27mm) |
Opening Size 0.312" (7.92mm) | Material Flammability Rating UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08800 € | 0,88 € |
| 25 | 0,08200 € | 2,05 € |
| 50 | 0,07800 € | 3,90 € |
| 100 | 0,07430 € | 7,43 € |
| 250 | 0,06964 € | 17,41 € |
| 500 | 0,06630 € | 33,15 € |
| 1.000 | 0,06312 € | 63,12 € |
| 2.500 | 0,05916 € | 147,90 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

