
22CC37B0312 | |
|---|---|
DigiKey Part Number | 145-22CC37B0312-ND |
Manufacturer | |
Manufacturer Product Number | 22CC37B0312 |
Description | CBL CLAMP P-TYPE NAT FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 0.312" (7.92mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22CC37B0312 Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Natural |
Series | Width 0.375" (9.53mm) |
Packaging Bulk | Panel Hole Size 0.140" (3.56mm) |
Part Status Active | Material Thickness 0.050" (1.27mm) |
Type Clamp, P-Type | Material Flammability Rating UL94 V-2 |
Opening Size 0.312" (7.92mm) | Base Product Number |
Mounting Type Fastener |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,08100 € | 0,81 € |
| 25 | 0,07520 € | 1,88 € |
| 50 | 0,07180 € | 3,59 € |
| 100 | 0,06820 € | 6,82 € |
| 250 | 0,06396 € | 15,99 € |
| 500 | 0,06088 € | 30,44 € |
| 1.000 | 0,05798 € | 57,98 € |
| 2.500 | 0,05434 € | 135,85 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

