
22CC37B0187EB | |
|---|---|
DigiKey Part Number | 145-22CC37B0187EB-ND |
Manufacturer | |
Manufacturer Product Number | 22CC37B0187EB |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.187" (4.75mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Black |
Series | Width 0.375" (9.53mm) |
Packaging Bulk | Panel Hole Size 0.140" (3.56mm) |
Part Status Active | Material Thickness 0.050" (1.27mm) |
Type Clamp, P-Type | Material Flammability Rating UL94 V-2 |
Opening Size 0.187" (4.75mm) | Bundle Center to Mounting Center 0.378" (9.60mm) |
Mounting Type Fastener |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08400 € | 0,84 € |
| 25 | 0,07840 € | 1,96 € |
| 50 | 0,07480 € | 3,74 € |
| 100 | 0,07130 € | 7,13 € |
| 250 | 0,06680 € | 16,70 € |
| 500 | 0,06358 € | 31,79 € |
| 1.000 | 0,06056 € | 60,56 € |
| 2.500 | 0,05676 € | 141,90 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

