
22CC28E0312B | |
|---|---|
DigiKey Part Number | 145-22CC28E0312B-ND |
Manufacturer | |
Manufacturer Product Number | 22CC28E0312B |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.312" (7.92mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22CC28E0312B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.312" (7.92mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.281" (7.14mm) | |
Height | - | |
Panel Hole Size | 0.128" (3.25mm) | |
Material Thickness | 0.030" (0.76mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.360" (9.14mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11800 € | 1,18 € |
| 25 | 0,11040 € | 2,76 € |
| 50 | 0,10520 € | 5,26 € |
| 100 | 0,10010 € | 10,01 € |
| 250 | 0,09380 € | 23,45 € |
| 500 | 0,08934 € | 44,67 € |
| 1.000 | 0,08505 € | 85,05 € |
| 3.000 | 0,07870 € | 236,10 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |


