
22AWCF250047B | |
|---|---|
DigiKey Part Number | 145-22AWCF250047B-ND |
Manufacturer | |
Manufacturer Product Number | 22AWCF250047B |
Description | WIRE CORD CLIP, ADHESIVE, .250X. |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle on Base Black 0.250" L x 0.035" H (6.35mm x 0.89mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle on Base | |
Type Attributes | Micro, Side Entry | |
Opening Size | 0.250" L x 0.035" H (6.35mm x 0.89mm) | |
Mounting Type | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | - | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27169 € | 271,69 € |
| Unit Price without VAT: | 0,27169 € |
|---|---|
| Unit Price with VAT: | 0,32331 € |

