
22AWC438469B | |
|---|---|
DigiKey Part Number | 145-22AWC438469B-ND |
Manufacturer | |
Manufacturer Product Number | 22AWC438469B |
Description | ADH OPEN/CLOSED WIRE CLP BLKM111 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle on Base Black Fastener |
Datasheet | Datasheet |
Category | Mounting Type Fastener |
Manufacturer Essentra Components | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Black |
Packaging Bulk | Length 0.750" (19.05mm) |
Part Status Active | Width 0.445" (11.30mm) |
Type Clip, Wire Saddle on Base | Material Flammability Rating UL94 V-2 |
Type Attributes Hinged, Top Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36456 € | 364,56 € |
| Unit Price without VAT: | 0,36456 € |
|---|---|
| Unit Price with VAT: | 0,43383 € |

