
22AWC350450TAB | |
|---|---|
DigiKey Part Number | 145-22AWC350450TAB-ND |
Manufacturer | |
Manufacturer Product Number | 22AWC350450TAB |
Description | CBL CLIP WIRE SADDLE NATURAL ADH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle on Base Natural Adhesive 0.349" L x 0.450" H (8.87mm x 11.43mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle on Base | |
Type Attributes | Side Entry | |
Opening Size | 0.349" L x 0.450" H (8.87mm x 11.43mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.625" (15.88mm) | |
Width | 0.375" (9.53mm) | |
Height | 0.450" (11.43mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12700 € | 1,27 € |
| 25 | 0,11880 € | 2,97 € |
| 50 | 0,11320 € | 5,66 € |
| 100 | 0,10780 € | 10,78 € |
| 250 | 0,10104 € | 25,26 € |
| 500 | 0,09620 € | 48,10 € |
| 1.000 | 0,09159 € | 91,59 € |
| 3.000 | 0,08475 € | 254,25 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

