
22AWC250220TAB | |
|---|---|
DigiKey Part Number | 145-22AWC250220TAB-ND |
Manufacturer | |
Manufacturer Product Number | 22AWC250220TAB |
Description | CBL CLIP WIRE SADDLE NATURAL ADH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle on Base Natural Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 22AWC250220TAB Models |
Category | Mounting Type Adhesive |
Manufacturer Essentra Components | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Natural |
Packaging Bulk | Length 1.000" (25.40mm) |
Part Status Active | Width 0.500" (12.70mm) |
Type Clip, Wire Saddle on Base | Material Flammability Rating UL94 V-2 |
Type Attributes Micro |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,40300 € | 4,03 € |
| 25 | 0,37760 € | 9,44 € |
| 50 | 0,35960 € | 17,98 € |
| 100 | 0,34250 € | 34,25 € |
| 250 | 0,32104 € | 80,26 € |
| 500 | 0,30566 € | 152,83 € |
| 1.000 | 0,29106 € | 291,06 € |
| 3.000 | 0,26934 € | 808,02 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

