
22AWC00580 | |
|---|---|
DigiKey Part Number | 145-22AWC00580-ND |
Manufacturer | |
Manufacturer Product Number | 22AWC00580 |
Description | CBL CLIP C-TYPE NATURAL ADHESIVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Natural Adhesive 0.718" (18.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22AWC00580 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Locking, Round | |
Opening Size | 0.718" (18.24mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.000" (25.40mm) | |
Width | 0.500" (12.70mm) | |
Height | 0.578" (14.68mm) | |
Panel Hole Size | - | |
Material Thickness | 0.310" (7.87mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,67600 € | 6,76 € |
| 25 | 0,63360 € | 15,84 € |
| 50 | 0,60340 € | 30,17 € |
| 100 | 0,57450 € | 57,45 € |
| 250 | 0,53852 € | 134,63 € |
| 500 | 0,51282 € | 256,41 € |
| 1.000 | 0,48833 € | 488,33 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

