
22AWC00440 | |
|---|---|
DigiKey Part Number | 145-22AWC00440-ND |
Manufacturer | |
Manufacturer Product Number | 22AWC00440 |
Description | CBL CLIP C-TYPE NATURAL ADHESIVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Natural Adhesive 0.460" (11.68mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Locking, Round | |
Opening Size | 0.460" (11.68mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.625" (15.88mm) | |
Width | 0.250" (6.35mm) | |
Height | 0.440" (11.18mm) | |
Panel Hole Size | - | |
Material Thickness | 0.310" (7.87mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,69600 € | 6,96 € |
| 25 | 0,65240 € | 16,31 € |
| 50 | 0,62120 € | 31,06 € |
| 100 | 0,59150 € | 59,15 € |
| 250 | 0,55440 € | 138,60 € |
| 500 | 0,52790 € | 263,95 € |
| 1.000 | 0,50270 € | 502,70 € |
| 3.000 | 0,46520 € | 1.395,60 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

