


22AF1093 | |
|---|---|
DigiKey Part Number | RPC7252-ND |
Manufacturer | |
Manufacturer Product Number | 22AF1093 |
Description | BUSHING 0.812" PA66 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.093" (27.76mm) Bushing 0.812" (20.62mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 22AF1093 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 1.093" (27.76mm) | |
Diameter - Inside | 0.812" (20.62mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15000 € | 1,50 € |
| 25 | 0,14080 € | 3,52 € |
| 50 | 0,13400 € | 6,70 € |
| 100 | 0,12750 € | 12,75 € |
| 250 | 0,11948 € | 29,87 € |
| 500 | 0,11378 € | 56,89 € |
| 1.000 | 0,10833 € | 108,33 € |
| 2.500 | 0,10154 € | 253,85 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

