
22AF0875W | |
|---|---|
DigiKey Part Number | 145-22AF0875W-ND |
Manufacturer | |
Manufacturer Product Number | 22AF0875W |
Description | BUSHING 0.560" PA66 WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.875" (22.22mm) Bushing 0.560" (14.22mm) White |
EDA/CAD Models | 22AF0875W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 0.875" (22.22mm) | |
Diameter - Inside | 0.560" (14.22mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20300 € | 2,03 € |
| 25 | 0,19040 € | 4,76 € |
| 50 | 0,18120 € | 9,06 € |
| 100 | 0,17250 € | 17,25 € |
| 250 | 0,16168 € | 40,42 € |
| 500 | 0,15394 € | 76,97 € |
| 1.000 | 0,14659 € | 146,59 € |
| 3.000 | 0,13564 € | 406,92 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

