
22AF0750W | |
|---|---|
DigiKey Part Number | 145-22AF0750W-ND |
Manufacturer | |
Manufacturer Product Number | 22AF0750W |
Description | BUSHING 0.500" PA66 WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.750" (19.05mm) Bushing 0.500" (12.70mm) White |
EDA/CAD Models | 22AF0750W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 0.750" (19.05mm) | |
Diameter - Inside | 0.500" (12.70mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15200 € | 1,52 € |
| 25 | 0,14240 € | 3,56 € |
| 50 | 0,13560 € | 6,78 € |
| 100 | 0,12910 € | 12,91 € |
| 250 | 0,12096 € | 30,24 € |
| 500 | 0,11518 € | 57,59 € |
| 1.000 | 0,10968 € | 109,68 € |
| 3.000 | 0,10149 € | 304,47 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

