
22AF0625W | |
|---|---|
DigiKey Part Number | 145-22AF0625W-ND |
Manufacturer | |
Manufacturer Product Number | 22AF0625W |
Description | BUSHING 0.437" PA66 WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.625" (15.88mm) Bushing 0.437" (11.10mm) White |
EDA/CAD Models | 22AF0625W Models |
Category | Panel Cutout Dimensions Circular - 0.625" (15.88mm) |
Manufacturer Essentra Components | Diameter - Inside 0.437" (11.10mm) |
Packaging Bulk | Features Snap-Mount |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Bushing, Grommet Type Bushing | Color White |
For Use With/Related Products Cable, Wires | Material Flammability Rating UL94 V-2 |
Panel Thickness 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,12000 € | 1,20 € |
| 25 | 0,11200 € | 2,80 € |
| 50 | 0,10680 € | 5,34 € |
| 100 | 0,10160 € | 10,16 € |
| 250 | 0,09524 € | 23,81 € |
| 500 | 0,09066 € | 45,33 € |
| 1.000 | 0,08632 € | 86,32 € |
| 3.000 | 0,07987 € | 239,61 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

