
22ACC812265 | |
|---|---|
DigiKey Part Number | 145-22ACC812265-ND |
Manufacturer | |
Manufacturer Product Number | 22ACC812265 |
Description | CBL CLIP FLAT NATURAL ARROWHEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Flat Natural Arrowhead, Winged |
Datasheet | Datasheet |
EDA/CAD Models | 22ACC812265 Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Natural |
Series | Length 2.910" (73.91mm) |
Packaging Bulk | Width 2.516" (63.91mm) |
Part Status Active | Height 0.900" (22.86mm) |
Type Clip, Flat | Panel Hole Size 0.187" (4.75mm) |
Type Attributes Hinged, Top Lock | Material Flammability Rating UL94 V-2 |
Mounting Type Arrowhead, Winged | Panel Thickness 0.020" ~ 0.080" (0.51mm ~ 2.03mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,46804 € | 234,02 € |
| Unit Price without VAT: | 0,46804 € |
|---|---|
| Unit Price with VAT: | 0,55697 € |

