
22AAWC310400 | |
|---|---|
DigiKey Part Number | 145-22AAWC310400-ND |
Manufacturer | |
Manufacturer Product Number | 22AAWC310400 |
Description | CBL CLIP C-TYPE BLACK ADHESIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Adhesive 0.311" ~ 0.390" (7.90mm ~ 9.91mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Locking, Round | |
Opening Size | 0.311" ~ 0.390" (7.90mm ~ 9.91mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 1.000" (25.40mm) | |
Width | 0.750" (19.05mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.078" (1.98mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,48800 € | 4,88 € |
| 25 | 0,45720 € | 11,43 € |
| 50 | 0,43540 € | 21,77 € |
| 100 | 0,41460 € | 41,46 € |
| 250 | 0,38856 € | 97,14 € |
| 500 | 0,37002 € | 185,01 € |
| 1.000 | 0,35234 € | 352,34 € |
| 3.000 | 0,32605 € | 978,15 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |



