
224232 | |
|---|---|
DigiKey Part Number | 224232-ND |
Manufacturer | |
Manufacturer Product Number | 224232 |
Description | CONN MALE TAB SLEEVE 1POS BLUE |
Customer Reference | |
Detailed Description | 1 Position Sleeve Connector Male, Tab Blue, Transparent |
Datasheet | Datasheet |
Category | Gender Male, Tab |
Manufacturer Essentra Components | Number of Positions 1 |
Series | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Color Blue, Transparent |
Style Sleeve | Material PVC |
Terminal Type Barrel | Note Contacts Sold Separately |

