


224230 | |
|---|---|
DigiKey Part Number | RPC2993-ND |
Manufacturer | |
Manufacturer Product Number | 224230 |
Description | CONN MALE TAB SLEEVE 1POS BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Position Sleeve Connector Male, Tab Blue, Transparent |
Datasheet | Datasheet |
EDA/CAD Models | 224230 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Sleeve | |
Terminal Type | Barrel | |
Gender | Male, Tab | |
Terminal Size | - | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | - | |
Mounting Type | Free Hanging (In-Line) | |
Color | Blue, Transparent | |
Material | PVC | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11395 € | 113,95 € |
| Unit Price without VAT: | 0,11395 € |
|---|---|
| Unit Price with VAT: | 0,13560 € |

