1 Position Sleeve Connector Male, Tab Blue, Transparent
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Position Sleeve Connector Male, Tab Blue, Transparent
Supporting your Project: Printed Circuit Board Solutions

224225

DigiKey Part Number
RPC3475-ND
Manufacturer
Manufacturer Product Number
224225
Description
CONN MALE TAB SLEEVE 1POS BLUE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Position Sleeve Connector Male, Tab Blue, Transparent
Datasheet
 Datasheet
EDA/CAD Models
224225 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Male, Tab
Manufacturer
Essentra Components
Number of Positions
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Color
Blue, Transparent
Part Status
Active
Material
PVC
Style
Sleeve
Note
Contacts Sold Separately
Terminal Type
Barrel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,14400 €1,44 €
250,13720 €3,43 €
500,13200 €6,60 €
1000,12710 €12,71 €
2500,12112 €30,28 €
5000,11674 €58,37 €
1.0000,11254 €112,54 €
5.0000,10331 €516,55 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €