
21PTC01032B | |
|---|---|
DigiKey Part Number | 145-21PTC01032B-ND |
Manufacturer | |
Manufacturer Product Number | 21PTC01032B |
Description | PTC-103-2N TRANS COVER BLK M111 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For TO-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | TO-3 | |
Number of Pins | 5 | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Body Finish | - | |
Color | Black | |
Features | - | |
Material Flammability Rating | UL94 V-2 | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,55952 € | 559,52 € |
| Unit Price without VAT: | 0,55952 € |
|---|---|
| Unit Price with VAT: | 0,66583 € |

