


215032 | |
|---|---|
DigiKey Part Number | RPC3474-ND |
Manufacturer | |
Manufacturer Product Number | 215032 |
Description | CONN RCPT SLEEVE 1POS BLUE TRANS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Position Sleeve Connector Female, Receptacle Blue, Transparent |
Datasheet | Datasheet |
EDA/CAD Models | 215032 Models |
Category | Gender Female, Receptacle |
Manufacturer Essentra Components | Number of Positions 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Color Blue, Transparent |
Part Status Active | Material PVC |
Style Sleeve | Note Contacts Sold Separately |
Terminal Type Barrel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,16700 € | 1,67 € |
| 25 | 0,15960 € | 3,99 € |
| 50 | 0,15400 € | 7,70 € |
| 100 | 0,14840 € | 14,84 € |
| 250 | 0,14140 € | 35,35 € |
| 500 | 0,13628 € | 68,14 € |
| 1.000 | 0,13136 € | 131,36 € |
| 5.000 | 0,12059 € | 602,95 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

