
20604264 | |
|---|---|
DigiKey Part Number | 145-20604264-ND |
Manufacturer | |
Manufacturer Product Number | 20604264 |
Description | 45MM2MMWT ROUND TUBE GLIDE:ABS M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug ABS Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Silver | |
Material | ABS | |
Hole Diameter | - | |
Flange Diameter | 1.772" (45.01mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,60384 € | 801,92 € |
| Unit Price without VAT: | 1,60384 € |
|---|---|
| Unit Price with VAT: | 1,90857 € |

