
20604240 | |
|---|---|
DigiKey Part Number | 145-20604240-ND |
Manufacturer | |
Manufacturer Product Number | 20604240 |
Description | 38MM1.5MMWT ROUND TUBE GLIDE:ABS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug ABS Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Silver | |
Material | ABS | |
Hole Diameter | - | |
Flange Diameter | 1.496" (38.00mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,16261 € | 1.162,61 € |
| Unit Price without VAT: | 1,16261 € |
|---|---|
| Unit Price with VAT: | 1,38351 € |

