
20600006 | |
|---|---|
DigiKey Part Number | 145-20600006-ND |
Manufacturer | |
Manufacturer Product Number | 20600006 |
Description | 30MMX30MM 1.5MMWT SQUARE INSERT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug ABS Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | ABS | |
Hole Diameter | - | |
Flange Diameter | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,38666 € | 193,33 € |
| Unit Price without VAT: | 0,38666 € |
|---|---|
| Unit Price with VAT: | 0,46013 € |

