
20599850 | |
|---|---|
DigiKey Part Number | 145-20599850-ND |
Manufacturer | |
Manufacturer Product Number | 20599850 |
Description | 60MM 1.5MM WT ROUND TUBE INSERT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug ABS Black |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Black |
Packaging Bulk | Material ABS |
Part Status Active | Flange Diameter 2.362" (60.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,81518 € | 407,59 € |
| Unit Price without VAT: | 0,81518 € |
|---|---|
| Unit Price with VAT: | 0,97006 € |

