
20599829 | |
|---|---|
DigiKey Part Number | 145-20599829-ND |
Manufacturer | |
Manufacturer Product Number | 20599829 |
Description | 45MM 2MM WT ROUND TUBE INSERT GL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug ABS Black |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Black |
Packaging Bulk | Material ABS |
Part Status Active | Flange Diameter 1.772" (45.01mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,64030 € | 320,15 € |
| Unit Price without VAT: | 0,64030 € |
|---|---|
| Unit Price with VAT: | 0,76196 € |

