
20599744 | |
|---|---|
DigiKey Part Number | 145-20599744-ND |
Manufacturer | |
Manufacturer Product Number | 20599744 |
Description | 35MM 1.2MM WT ROUND TUBE INSERT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug ABS Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | ABS | |
Hole Diameter | - | |
Flange Diameter | 1.378" (35.00mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,61006 € | 610,06 € |
| Unit Price without VAT: | 0,61006 € |
|---|---|
| Unit Price with VAT: | 0,72597 € |

