
20599683 | |
|---|---|
DigiKey Part Number | 145-20599683-ND |
Manufacturer | |
Manufacturer Product Number | 20599683 |
Description | 30MM 2MM WT ROUND TUBE INSERT GL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug ABS Black |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Black |
Packaging Bulk | Material ABS |
Part Status Active | Flange Diameter 1.181" (30.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39003 € | 390,03 € |
| Unit Price without VAT: | 0,39003 € |
|---|---|
| Unit Price with VAT: | 0,46414 € |

