
20599607 | |
|---|---|
DigiKey Part Number | 145-20599607-ND |
Manufacturer | |
Manufacturer Product Number | 20599607 |
Description | 25MM 2.5MM WT ROUND TUBE INSERT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug ABS Black |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Black |
Packaging Bulk | Material ABS |
Part Status Active | Flange Diameter 0.984" (25.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38401 € | 384,01 € |
| Unit Price without VAT: | 0,38401 € |
|---|---|
| Unit Price with VAT: | 0,45697 € |

