
20599508 | |
|---|---|
DigiKey Part Number | 145-20599508-ND |
Manufacturer | |
Manufacturer Product Number | 20599508 |
Description | 20MM 1.2MM WT ROUND TUBE INSERT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug ABS Black |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Black |
Packaging Bulk | Material ABS |
Part Status Active | Flange Diameter 0.787" (19.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19176 € | 191,76 € |
| Unit Price without VAT: | 0,19176 € |
|---|---|
| Unit Price with VAT: | 0,22819 € |

