
20599423 | |
|---|---|
DigiKey Part Number | 145-20599423-ND |
Manufacturer | |
Manufacturer Product Number | 20599423 |
Description | 13MM 1MM WT ROUND TUBE INSERT GL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug ABS Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | ABS | |
Hole Diameter | - | |
Flange Diameter | 0.512" (13.01mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09359 € | 93,59 € |
| Unit Price without VAT: | 0,09359 € |
|---|---|
| Unit Price with VAT: | 0,11137 € |

