
20598136 | |
|---|---|
DigiKey Part Number | 145-20598136-ND |
Manufacturer | |
Manufacturer Product Number | 20598136 |
Description | 7/16"X20 UNF THREADED KNURLED HE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Packaging Bulk | Flange Diameter 0.677" (17.20mm) |
Part Status Active | Panel Thickness 0.613" (15.57mm) |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14019 € | 700,95 € |
| Unit Price without VAT: | 0,14019 € |
|---|---|
| Unit Price with VAT: | 0,16683 € |

