
20598105 | |
|---|---|
DigiKey Part Number | 145-20598105-ND |
Manufacturer | |
Manufacturer Product Number | 20598105 |
Description | M18X2.5 METRIC THREADED KNURLED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Packaging Bulk | Flange Diameter 0.961" (24.41mm) |
Part Status Active | Panel Thickness 0.717" (18.20mm) |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18991 € | 759,64 € |
| Unit Price without VAT: | 0,18991 € |
|---|---|
| Unit Price with VAT: | 0,22599 € |

