
20598082 | |
|---|---|
DigiKey Part Number | 145-20598082-ND |
Manufacturer | |
Manufacturer Product Number | 20598082 |
Description | M14X2 METRIC THREADED KNURLED HE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 0.728" (18.49mm) | |
Panel Thickness | 0.677" (17.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,22959 € | 1.147,95 € |
| Unit Price without VAT: | 0,22959 € |
|---|---|
| Unit Price with VAT: | 0,27321 € |

